
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Protection class: IP43
- Product weight: 8 g
- Operating medium
Inert Gases,, neutral fluids
- Product type
Manometer
- Max. operating pressure
25 bar
- Operating temperature
0 up to +60 °C
- Min. operating temperature
0 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
541734
- Material (details)
PA-reinforced
- Connection
R1/8
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 25 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119085 FESTO Manometer 541734 MA-27-25-R1/8 0 up to 25 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119085 FESTO Manometer 541734 MA-27-25-R1/8 0 up to 25 bar 1 pc(s)
Information
Information 2119085 FESTO Manometer 541734 MA-27-25-R1/8 0 up to 25 bar 1 pc(s)
Description
Pressure gauge MA -27-25-R1/8 with display unit in bar and psi. Display range [bar] = 0 - 25 bar, nominal size manometer = 27, constructive design = spring-tube pressure gauges, mounting type = cable installation, operating medium = (* Inert Gases, * neutral liquids)
This text is machine translated.
This text is machine translated.































