
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Protection class: IP43
- Product weight: 50g
- Operating medium
Inert Gases,, neutral fluids
- Product type
Manometer
- Max. operating pressure
10 bar
- Operating temperature
-20 up to +60 °C
- Min. operating temperature
-20 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
563738
- Material (details)
Brass
- Connection
Cartridge 10 mm
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
Documents & Downloads
Datasheet
Datasheet 2121148 FESTO Manometer 563738 PAGN-40-1M-P10 0 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121148 FESTO Manometer 563738 PAGN-40-1M-P10 0 up to 10 bar 1 pc(s)
Description
Pressure gauge PAGN -40-1 M-P10 with display unit in mpa. Display area, [MPa] = 0 - 1 MPa, according to standard EN 837-1, nominal size manometer = 40, constructive design = spring-tube pressure gauges, mounting type = cable installation
This text is machine translated.
This text is machine translated.































