Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Manometer
- Max. operating pressure
16 bar
- Manufacturer part #
8081401
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 16 bar
IP65
- Enclosure material
Non-corrosive steel
- Pneumatics connector
G1/4"
- Standard
EN 837-1
- Weight
160 g
Documents & Downloads
Datasheet
Datasheet 2801913 FESTO Manometer 8081401 PAGN-63-16-G14-R1-1.6-0.5-V2 0 up to 16 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801913 FESTO Manometer 8081401 PAGN-63-16-G14-R1-1.6-0.5-V2 0 up to 16 bar 1 pc(s)
Description
Pressure gauge PAGN-63-16-G14-R1-1.6-0.5-V2 display range [bar]=0 - 16 bar, conforms to EN 837-1, rated pressure gauge=63, design=pipe spring pressure gauge, mounting method=installation of leads
This text is machine translated.
This text is machine translated.