• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Micro filter LFMA-D-MINI-A 192566 Connector plate Enclosure material Zinc (die-cast)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Shell protection: Protective Metal basket
  • Corrosion resistance class KBK: 2-moderate corrosion stress
  • Pneumatic connection: connection plate
Operating medium

Compressed air according to ISO 8573-1:2010 [6:8:4],, inert gases

Type


192566

Product type

Micro filter

Enclosure material

Zinc (die-cast)

Connection

Connector plate

Max. operating pressure

12 bar

Manufacturer part #

192566

Size

Mini

Operating pressure (min.)

2 bar

Filter pore size

0.01 µm

Material

PC

Material (filter)

Fibre

Media temperature (range)

+1.5 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

+1.5 °C

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2117307 FESTO Micro filter LFMA-D-MINI-A 192566 Connector plate Enclosure material Zinc (die-cast)

User & Safety Instructions

User & Safety Instructions 2117307 FESTO Micro filter LFMA-D-MINI-A 192566 Connector plate Enclosure material Zinc (die-cast)

Information

Information 2117307 FESTO Micro filter LFMA-D-MINI-A 192566 Connector plate Enclosure material Zinc (die-cast)

Description

Micro-oil filter LFMA-D-MINI-A without thread connection plates with FRB-threaded bolts. Filter cartridge 0.01 µm, with metal protective cage. Series= D, Size = Mini, constructive design = fiber filter, filter mesh = 0.01 µm, condensate drain = fully automatic

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)