
Highlights & Details
Technical specifications
- Size: 6
- Shell protection: plastic protective-basket
- Max. Normal flow for air purity class: 900 l/min
- Min. Normal flow for air purity class: 135 l/min
- Corrosion resistance class KBK: 2-moderate corrosion stress
- Pneumatic connection: G1/4
- Weight: 600 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [6:8:4],, inert gases
- Type
530510
- Product type
Micro filter
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/4
- Max. operating pressure
12 bar
- Manufacturer part #
530510
- Size
6
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Filter pore size
0.01 µm
- Weight
600 g
- Material
PC
- Material (filter)
Fibre
- Media temperature (range)
+5 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
+5 °C
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118074 FESTO Micro filter MS6-LFM-1/4-ARV 530510 G 1/4 Enclosure material Aluminium (die-cast) Sealant NBR
User & Safety Instructions
User & Safety Instructions 2118074 FESTO Micro filter MS6-LFM-1/4-ARV 530510 G 1/4 Enclosure material Aluminium (die-cast) Sealant NBR
Information
Information 2118074 FESTO Micro filter MS6-LFM-1/4-ARV 530510 G 1/4 Enclosure material Aluminium (die-cast) Sealant NBR
Description
With the series MS Festo offers a holistic concept for your compressed air treatment. Suitable for simple standard applications as well as for application-specific solutions with the highest quality requirements.
Available as a single component, pre-assembled combination from stock, application-specific combination or ready-to-install complete solution. The five sizes of the series MS achieve the highest flow rates with low space requirements.
Micro-oil filter MS6-LFM-1/4-ARV 0.01 µm filter, plastic shell with plastic protective-basket, fully automatic condensate drain, flow direction from left to right. Series = MS, Size = 6, constructive design = fiber filter, filter mesh = 0.01 µm, condensate drain = fully automatic
This text is machine translated.



















