
Highlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Mini slider
- Stroke length
50 mm
- Max. operating pressure
10 bar
- Manufacturer part #
170510
- Weight
183 g
- Size
Mini
- Min. operating pressure
1 bar
- Operating medium
Compressed air
- Sealant
HNBR
- Enclosure material
Aluminium wrought alloy
- Piston diameter
10 mm
- Material
Aluminium wrought alloy
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116204 FESTO Mini slider 170510 SLF-10-50-P-A Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116204 FESTO Mini slider 170510 SLF-10-50-P-A Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)
Information
Information 2116204 FESTO Mini slider 170510 SLF-10-50-P-A Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)
Description
This text is machine translated.














