• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mount 8032644 VABS-S1-2S-G12 0 up to 16 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Mount

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

8032644

Max. operating pressure

16 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 16 bar

Operating medium

Compressed air

Width

58 mm

Control pressure (max.)

10 bar

Control pressure (min.)

0 bar

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800412 FESTO Mount 8032644 VABS-S1-2S-G12 0 up to 16 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800412 FESTO Mount 8032644 VABS-S1-2S-G12 0 up to 16 bar 1 pc(s)

More interesting products

(*All information is plus legal VAT)