
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product weight: 4.8 g
- Product type
Mounting plate
- Enclosure material
Steel (galvanized)
- Manufacturer part #
547436
- Weight
4.8 g
- Nominal width
14 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119569 FESTO Mounting plate VN-T3-BP 547436 Nominal width (details) 14 mm Enclosure material Steel (galvanized)
User & Safety Instructions
User & Safety Instructions 2119569 FESTO Mounting plate VN-T3-BP 547436 Nominal width (details) 14 mm Enclosure material Steel (galvanized)
Description
Mounting plate VN-T3-BP for vacuum suction nozzle VN-... with width 14 mm. Corrosion resistance class KBK=2 - moderate corrosion stress, product weight=4.8 g, fastening method=with through-hole, material information=(* Copper and PTFE-free, * RoHS compliant), material plate=(* steel, * galvanized)
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min














