


Muffler
10 bar
PE
Copper
2316
Pneumatic connection: G1/4
Compressed air according to ISO 8573-1:2010 [7:-:-]
70 °C
-10 °C
not relevant
Datasheet 1944743 FESTO Muffler 2316 U-1/4 10 bar PE, Copper 1 pc(s)
User & Safety Instructions 1944743 FESTO Muffler 2316 U-1/4 10 bar PE, Copper 1 pc(s)