• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN T40C1800 External thread 1/8" 10 bar Brass 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMI NORGREN T40C1800 External thread 1/8" 10 bar Brass 1 pc(s)

  • Good noise damping ensures eco friendliness
  • Robust design makes quiet operations possible
  • Short design reduces amount of space needed

Technical specifications

  • G1/8A
Product type

Muffler

External thread

1/8"

Max. operating pressure

10 bar

Material

Brass

Material (filter)

Metal

Manufacturer part #

T40C1800

Operating medium

Filtered oiled or unoiled compressed air/vacuum, inert gases

Max. temperature

+80 °C

Min. temperature

-20 °C

Material (details)

Filter element: sinter metal · Case: Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 580909 IMI NORGREN T40C1800 External thread 1/8" 10 bar Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 580909 IMI NORGREN T40C1800 External thread 1/8" 10 bar Brass 1 pc(s)

More interesting products

(*All information is plus legal VAT)