
Highlights & Details
Technical specifications
- Size: 6
- Mounting type: either: cable installation, with accessories
- Material shell: PC
- Shell protection: plastic protective-basket
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Type
529775
- Product type
Oil lubricator
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/2
- Max. flow
7200 l/min
- Max. operating pressure
16 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
529775
- Size
6
- Operating pressure (min.)
1 bar
- Weight
600 g
- Material
Aluminium (die-cast)
- Media temperature (range)
0 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
0 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118008 FESTO Oil lubricator MS6-LOE-1/2-R 529775 G 1/2 Enclosure material Aluminium (die-cast)
User & Safety Instructions
User & Safety Instructions 2118008 FESTO Oil lubricator MS6-LOE-1/2-R 529775 G 1/2 Enclosure material Aluminium (die-cast)
Information
Information 2118008 FESTO Oil lubricator MS6-LOE-1/2-R 529775 G 1/2 Enclosure material Aluminium (die-cast)
Description
This text is machine translated.






















