• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Particulate filter cartridge MS12-LFM-B 537145 Sealant NBR

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Borsilikat-Faser material filter:
  • Filter mesh: 1µm
Type


537145

Product type

Particulate filter cartridge

Type

Size: 12

Manufacturer part #

537145

Size

12

Sealant

NBR

Filter pore size

1 µm

Weight

395 g

Material

NBR

Material (filter)

Borosilicate fibre

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118534 FESTO Particulate filter cartridge MS12-LFM-B 537145 Sealant NBR

User & Safety Instructions

User & Safety Instructions 2118534 FESTO Particulate filter cartridge MS12-LFM-B 537145 Sealant NBR

Information

Information 2118534 FESTO Particulate filter cartridge MS12-LFM-B 537145 Sealant NBR

Description

Fine filter cartridge MS 12-LFM-B for series MS. Filter mesh 1 µm. Size = 12, series = MS, filter mesh = 1 µm, corrosion resistance class KBK = 2 - moderate corrosion stress, product weight = 395 g

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)