• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pinch valve 3412430 VZQA-C-M22C-15-S1S1-V2V4S1-2 5.57 up to 6 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Pinch valve

Manufacturer part #

3412430

Max. operating pressure

6 bar

Operating pressure (min.)

5.57 bar

Pressure range

5.57 up to 6 bar

KV value

5 m³/h

Enclosure material

Non-corrosive steel

Medium

Water

Compressed air

Sealant

FPM

Nominal width

15

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2802032 FESTO Pinch valve 3412430 VZQA-C-M22C-15-S1S1-V2V4S1-2 5.57 up to 6 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802032 FESTO Pinch valve 3412430 VZQA-C-M22C-15-S1S1-V2V4S1-2 5.57 up to 6 bar 1 pc(s)

Description

VZQA-C-M22C-15-S1S1-V2V4S1-2 Constructive structure=pneumatic operated crimp valve, actuation type=pneumatic, sealing principle=soft, installation position=arbitrary, mounting method=line installation

This text is machine translated.

More interesting products

(*All information is plus legal VAT)