• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pivot 539925 SBN-40 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 593 g
Product type

Pivot

Manufacturer part #

539925

Material (details)

Steel, galvanised.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118936 FESTO Pivot 539925 SBN-40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2118936 FESTO Pivot 539925 SBN-40 1 pc(s)

Information

Information 2118936 FESTO Pivot 539925 SBN-40 1 pc(s)

Description

Swivel mounting SBN-40 suitable for round cylinder DSNU/ESNU, mounting on the warehouse or end cover. Size = 40, mounting position=any, corrosion resistance class KBK = 1 - Low corrosion stress, product weight = 593 g, material mounting ring = (* aluminum wrought alloy, * anodized)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)