
Highlights & Details
Technical specifications
- Product weight: 190 g
- Max. output current 300 mA
- Mounting type: With Lock Nut
- Product type
Proximity sensor
- Type
SIED-M30B-ZS-K-L
- Min. operating voltage
20 V AC
- Max. operating voltage
265 V AC
- Operating voltage
20 - 265 V AC
- Switching distance (max.)
10 mm
- Outputs
Two-wire
- Enclosure material
PA
Brass
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
Cable
- Cable length
2.50 m
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP67
- (Ø)
30 mm
- Dim
(Ø) 30 mm
- Content
1 pc(s)
- Material (details)
PA, brass, nickel-plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118755 FESTO Proximity sensor Inductive SIED-M30B-ZS-K-L 538288 M30 shielded Two-wire (Ø) 30 mm
User & Safety Instructions
User & Safety Instructions 2118755 FESTO Proximity sensor Inductive SIED-M30B-ZS-K-L 538288 M30 shielded Two-wire (Ø) 30 mm
Information
Information 2118755 FESTO Proximity sensor Inductive SIED-M30B-ZS-K-L 538288 M30 shielded Two-wire (Ø) 30 mm
Description
This text is machine translated.






























