
Highlights & Details
Technical specifications
- Product weight: 141g
- Max. output current 200 mA
- Mounting type: With Lock Nut
- Product type
Proximity sensor
- Type
SIEF-M18NB-PS-K-L
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 PNP
- Switching distance (max.)
12 mm
- Outputs
PNP
- Enclosure material
PBT
Brass
- Model
Inductive
- Installation type
quasi-shielded
- Size
M18
- Connector
Cable
- Cable length
2.50 m
- Min. temperature
-30 °C
- Max. temperature
+85 °C
IP67
- (Ø)
18 mm
- Dim
(Ø) 18 mm
- Content
1 pc(s)
- Material (details)
PBT, brass, chrome-plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118783 FESTO Proximity sensor Inductive SIEF-M18NB-PS-K-L 538316 M18 quasi-shielded PNP (Ø) 18 mm
User & Safety Instructions
User & Safety Instructions 2118783 FESTO Proximity sensor Inductive SIEF-M18NB-PS-K-L 538316 M18 quasi-shielded PNP (Ø) 18 mm
Information
Information 2118783 FESTO Proximity sensor Inductive SIEF-M18NB-PS-K-L 538316 M18 quasi-shielded PNP (Ø) 18 mm
Description
This text is machine translated.































