
Highlights & Details
Technical specifications
- Product weight: 12g
- Max. output current 200 mA
- Mounting type: with internal thread
- Product type
Proximity sensor
- Type
SIES-Q8B-PS-S-L
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
1.5 mm
- Outputs
PNP
- Enclosure material
Zinc (die-cast)
- Model
Inductive
- Installation type
shielded
- Size
8 x 8 x 59 mm
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
59 mm
- Width
8 mm
- Height
8 mm
- Dim
(L x W x H) 59 x 8 x 8 mm
- Content
1 pc(s)
- Material (details)
Chrome-plated, nickel, zinc die-cast
- Switching frequency
3500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2116530 FESTO Proximity sensor Inductive SIES-Q8B-PS-S-L 178295 8 x 8 x 59 mm shielded PNP (L x W x H) 59 x 8 x 8 mm
User & Safety Instructions
User & Safety Instructions 2116530 FESTO Proximity sensor Inductive SIES-Q8B-PS-S-L 178295 8 x 8 x 59 mm shielded PNP (L x W x H) 59 x 8 x 8 mm
Information
Information 2116530 FESTO Proximity sensor Inductive SIES-Q8B-PS-S-L 178295 8 x 8 x 59 mm shielded PNP (L x W x H) 59 x 8 x 8 mm
Description
This text is machine translated.































