• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SME-8-K-LED-24 150855 T groove

Product type
Proximity sensor
Max. operating voltage
30 V AC
Model
Inductive
Connector
Cable
Type
SME-8-K-LED-24
Datasheet (PDF)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Proximity switch SME-8-K-LED-24

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Max. output current 500 mA
  • Max. Switching frequency: 800 Hz
  • Product weight: 30g
  • Mounting type: clamped in the T-slot
  • Max. switching capacity of 10 W
Product type

Proximity sensor

Type

SME-8-K-LED-24

Min. operating voltage

12 V AC

Max. operating voltage

30 V AC

Operating voltage

12 - 30 V AC

Enclosure material

PC

PET

Steel

Epoxy resin

Model

Inductive

Installation type

T groove

Connector

Cable

Cable length

2.50 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

+60 °C

IP65

IP67

Content

1 pc(s)

Switching frequency

800 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894573 FESTO Proximity sensor Inductive SME-8-K-LED-24 150855 T groove

User & Safety Instructions

User & Safety Instructions 1894573 FESTO Proximity sensor Inductive SME-8-K-LED-24 150855 T groove

Information

Information 1894573 FESTO Proximity sensor Inductive SME-8-K-LED-24 150855 T groove

Description

Proximity switch SME-8-K-LED-24 electric, with reed contact, for drives with T-slot, with cable. Design = for T-slot, according to standard EN 60947-5-2, approval = RCM mark, CE mark (see declaration of conformity) = after EU EMC Directive, material note = (* copper and PTFE-free, * RoHS compliant)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)