• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SMEO-4U-S-LED-24-B 151526

Product type
Proximity sensor
Max. operating voltage
27 V DC
Model
Inductive
Type
SMEO-4U-S-LED-24-B
Min. operating voltage
12 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Proximity switch SMEO-4U-S-LED-24-B

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Max. output current 500 mA
  • Product Weight 6 g
  • Mounting type: with accessories
  • Max. switching capacity of 10 W
Product type

Proximity sensor

Type

SMEO-4U-S-LED-24-B

Min. operating voltage

12 V DC

Max. operating voltage

27 V DC

Operating voltage

12 - 27 V DC

Enclosure material

PET

Model

Inductive

Features

LED indicator

Min. temperature

-20 °C

Max. temperature

+60 °C

IP67

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1896514 FESTO Proximity sensor Inductive SMEO-4U-S-LED-24-B 151526

User & Safety Instructions

User & Safety Instructions 1896514 FESTO Proximity sensor Inductive SMEO-4U-S-LED-24-B 151526

Information

Information 1896514 FESTO Proximity sensor Inductive SMEO-4U-S-LED-24-B 151526

Description

Proximity switch SMEO-4U-S-LED-24-B with reed contact and light-emitting diode, without mounting kit. Design = round, approval = RCM mark, CE mark (see declaration of conformity) = after EU EMC Directive, material note = copper and PTFE-free, measuring principle = Magnetic Reed

This text is machine translated.

More interesting products

(*All information is plus legal VAT)