
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Proximity sensor
- Type
SMT-8M-A-NO-24V-E-2,5-OE
- Min. operating voltage
5 V
- Max. operating voltage
30 V
- Operating voltage
5 - 30 V
- Contact type
1 breaker
- Outputs
NPN
- Enclosure material
Non-corrosive steel
PA
- Model
Inductive
- Material properties
oil-resistant
- Installation type
T groove
- Connector
Cable
- Cable length
2.5 m
- Features
oil-resistant
- Min. temperature
-40 °C
- Max. temperature
80 °C
IP65
IP68
IP69K
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
180 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2800305 FESTO Proximity sensor Inductive SMT-8M-A-NO-24V-E-2,5-OE 8138000 T groove NPN
User & Safety Instructions
User & Safety Instructions 2800305 FESTO Proximity sensor Inductive SMT-8M-A-NO-24V-E-2,5-OE 8138000 T groove NPN
Description
Proximity switch SMT-8M-A-NO-24V-E-2.5-OE design=for T-groove, based on standard=EN 60947-5-2, approval=RCM Mark, CE mark (see declaration of conformity)=(* according to EU EMC directive, * according to EU RoHS-RL), KC mark=KC-EMC
This text is machine translated.
This text is machine translated.






























