
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Proximity sensor
- Type
SMT-8M-A-ZS-24V-E-5,0-OE
- Min. operating voltage
7 V
- Max. operating voltage
30 V
- Operating voltage
7 - 30 V
- Contact type
1 maker
- Outputs
Two-wire
- Enclosure material
Non-corrosive steel
PA
- Model
Inductive
- Material properties
oil-resistant
- Installation type
T groove
- Size
M8
- Connector
Cable
- Cable length
5 m
- Features
oil-resistant
- Min. temperature
-40 °C
- Max. temperature
80 °C
IP65
IP68
IP69K
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
180 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2800319 FESTO Proximity sensor Inductive SMT-8M-A-ZS-24V-E-5,0-OE 8165237 M8 T groove Two-wire
User & Safety Instructions
User & Safety Instructions 2800319 FESTO Proximity sensor Inductive SMT-8M-A-ZS-24V-E-5,0-OE 8165237 M8 T groove Two-wire
Description
Proximity switch SMT-8M-A-ZS-24V-E-5-OE design=for T-groove, based on standard=EN 60947-5-2, approval=(* RCM Mark, * c UL US - Listed (OL)), CE mark (see declaration of conformity)=(* according to EU EMC directive, * according to EU RoHS-RL), KC mark=KC-EMC
This text is machine translated.
This text is machine translated.





























