• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 533433 DAPS-0030-090-RS3-F04 Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Swivel angle: 90 deg
  • Design: yoke kinematics
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary actuator

Max. operating pressure

8.4 bar

Manufacturer part #

533433

Weight

1950 g

Connection

G1/8

Min. operating pressure

4.2 bar

Operating medium

Compressed air

Sealant

FPM

NBR

PUR

Enclosure material

Aluminium wrought alloy

Material

Aluminium wrought alloy

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Single-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2118280 FESTO Rotary actuator 533433 DAPS-0030-090-RS3-F04 Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2118280 FESTO Rotary actuator 533433 DAPS-0030-090-RS3-F04 Enclosure material: Aluminium wrought alloy 1 pc(s)

Information

Information 2118280 FESTO Rotary actuator 533433 DAPS-0030-090-RS3-F04 Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Swivel drive DAPS -0030-090-RS3-F04 single-acting, air port, according to the VDI/VDE 3845-Namur valves directly anflanschbar. Size Actuator = 0030, flange drilling pattern = F04, swivel angle = 90 deg, adjustment range end position at 0°=-1 - 9 deg, adjustment range end position at 90° = 81 - 91 deg

This text is machine translated.

What kind of Swivel Drives are you looking for?

More interesting products

(*All information is plus legal VAT)