Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8 bar
2282067
380 g
M5
12
3 bar
Compressed air
NBR
TPE-U
Aluminium wrought alloy
Aluminium wrought alloy
+60 °C
-10 °C
yes
Datasheet 2123435 FESTO Rotary actuator 2282067 DRRD-12-180-FH-PA Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 2123435 FESTO Rotary actuator 2282067 DRRD-12-180-FH-PA Enclosure material: Aluminium wrought alloy 1 pc(s)
€ 545.77*
The necessary accessories are required to use the article as described.