• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 8030620 DAPS-0180-090-RS4-F0710-T4 Enclosure material: Aluminium wrought alloy 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,105.00 / piece)
€ 1,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Rotary actuator DAPS-0180-090-RS4-F0710-T4

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary actuator

Max. operating pressure

4 bar

Material (details)

Aluminum wrought alloy

Manufacturer part #

8030620

Type

Swivel drive DAPS -0180-090-RS4-F0710-T4 size actuator = 0180, flange drilling pattern = (* F07, * F10), tilt angle = 90 deg, adjustment range end position at 0°=-1 - 9 deg, adjustment range end position at 90° = 81 - 91 deg

Weight

8900 g

Operating medium

Compressed air

Sealant

FPM

PTFE

Pneumatics connector

G1/8"

Enclosure material

Aluminium wrought alloy

Material

Aluminium wrought alloy

Max. ambient temperature

+150 °C

Min. ambient temperature

-20 °C

Operating principle

Single-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1945027 FESTO Rotary actuator 8030620 DAPS-0180-090-RS4-F0710-T4 Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1945027 FESTO Rotary actuator 8030620 DAPS-0180-090-RS4-F0710-T4 Enclosure material: Aluminium wrought alloy 1 pc(s)

What kind of Swivel Drives are you looking for?

More interesting products

(*All information is plus legal VAT)