
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 655.00 / piece)
€ 655.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Protection class IP65, IP67 =
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Rotary distributor
- Manufacturer part #
539289
- Connection
G1/2
- Max. operating pressure
10 bar
- Operating pressure (min.)
0.95 bar
- Pressure range
0.95 up to 10 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118897 FESTO Rotary distributor 539289 GF-1/2-2 0.95 up to 10 bar
User & Safety Instructions
User & Safety Instructions 2118897 FESTO Rotary distributor 539289 GF-1/2-2 0.95 up to 10 bar
Information
Information 2118897 FESTO Rotary distributor 539289 GF-1/2-2 0.95 up to 10 bar
Description
Rotary distributor GF-1/2-2 multiple rotary gland, 2 separate inputs and outputs. Nominal width = 15 mm, mounting position=any, Operating pressure complete temperature range = -0,95 - 10 bar, normal rated flow 1.1-2.1 = 4440 l/min, normal rated flow 1.2-2.2 = 7380 l/min
This text is machine translated.
This text is machine translated.


















