• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH 61411 Manifold Two-Sided G1/4" (4 X 1/8)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distributor piece (double)

Operating temperature

100 °C (max)

Max. operating temperature

100 °C

Manufacturer part #

61411

Material (details)

Aluminium

Connection

Input 1 x 1/4/output 4 x G1/8

Max. operating pressure

10 bar

Pressure range

10 bar (max)

Internal thread

1/8"

1/4"

Documents & Downloads

Datasheet

Datasheet 583480 ICH 61411 Manifold Two-Sided G1/4" (4 X 1/8)

More interesting products

(*All information is plus legal VAT)