• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH 60417 Manifold One-Sided G3/8" (4 X 1/4)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Distributor piece (single)

Operating temperature

100 °C (max)

Max. operating temperature

100 °C

Manufacturer part #

60417

Material (details)

Aluminium

Connection

Input 2 x G3/8 / Output 4 x G1/4

Max. operating pressure

10 bar

Pressure range

10 bar (max)

Internal thread

3/8"

1/4"

Material

Aluminium

Documents & Downloads

Datasheet

Datasheet 583455 ICH 60417 Manifold One-Sided G3/8" (4 X 1/4)

User & Safety Instructions

User & Safety Instructions 583455 ICH 60417 Manifold One-Sided G3/8" (4 X 1/4)

More interesting products

(*All information is plus legal VAT)