


According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary/linear actuator
25 mm
8 bar
Aluminum wrought alloy
556499
Swivel linear unit DSL -32-25-270-CC-a-S2-B for position detection. Rotary and linear motion control independently of each other. Rotation of 0° - 270° infinitely variable. Loss angle = 12 deg, setting range swivel angle = 0 - 246 deg, Hub = 25 mm, piston diameter = 32 mm, swivel angle = 0 - 246 deg
3000 g
32
TPE-U
G1/8"
Quenched steel
32 mm
422.5 N
+60 °C
-10 °C
not relevant
Datasheet 1944889 FESTO Rotary/linear actuator 556499 DSL-32-25-270-CC-A-S2-B Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1944889 FESTO Rotary/linear actuator 556499 DSL-32-25-270-CC-A-S2-B Stroke length: 25 mm 1 pc(s)