According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary/linear actuator
40 mm
8 bar
Aluminum wrought alloy
556541
Swivel linear unit DSL -40-40-270-CC-a-S2-B for position detection. Rotary and linear motion control independently of each other. Rotation of 0° - 270° infinitely variable. Loss angle = 16 deg, setting range swivel angle = 0 - 240 deg, Hub = 40 mm, piston diameter = 40 mm, swivel angle = 0 - 240 deg
5200 g
40
TPE-U
G1/8"
Quenched steel
40 mm
660 N
+60 °C
-10 °C
not relevant
Datasheet 1944907 FESTO Rotary/linear actuator 556541 DSL-40-40-270-CC-A-S2-B Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1944907 FESTO Rotary/linear actuator 556541 DSL-40-40-270-CC-A-S2-B Stroke length: 40 mm 1 pc(s)