Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
4 mm
G 1/8
132888
10 bar
-0.95 bar
Geölter Betrieb möglich
PBT
60 °C
0 °C
not relevant
Datasheet 1896075 FESTO Screw fastener 132888 QS-V0-1/8-4 External thread: G 1/8 Pipe diameter: 4 mm 1 pc(s)
User & Safety Instructions 1896075 FESTO Screw fastener 132888 QS-V0-1/8-4 External thread: G 1/8 Pipe diameter: 4 mm 1 pc(s)
Information 1896075 FESTO Screw fastener 132888 QS-V0-1/8-4 External thread: G 1/8 Pipe diameter: 4 mm 1 pc(s)
Information 1896075 FESTO Screw fastener 132888 QS-V0-1/8-4 External thread: G 1/8 Pipe diameter: 4 mm 1 pc(s)