
Highlights & Details
Technical specifications
- Product weight: 37 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
12 mm
- External thread
3/8" (10 mm)
- Manufacturer part #
160508
- Max. operating pressure
10 bar
- Min. operating pressure
-0.95 bar
- Material properties
flame retardant
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Pin diameter
12 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115570 FESTO Screw fastener 160508 QS-V0-3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm Pin diameter: 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115570 FESTO Screw fastener 160508 QS-V0-3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm Pin diameter: 12 mm 1 pc(s)
Information
Information 2115570 FESTO Screw fastener 160508 QS-V0-3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm Pin diameter: 12 mm 1 pc(s)
Information 2115570 FESTO Screw fastener 160508 QS-V0-3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm Pin diameter: 12 mm 1 pc(s)
Description
This text is machine translated.































