
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product weight: 14g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
15 mm
- Manufacturer part #
177684
- Max. operating pressure
7 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116491 FESTO Screw fastener 177684 CQ-1/2-15 Pipe diameter: 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116491 FESTO Screw fastener 177684 CQ-1/2-15 Pipe diameter: 15 mm 1 pc(s)
Information
Information 2116491 FESTO Screw fastener 177684 CQ-1/2-15 Pipe diameter: 15 mm 1 pc(s)
Description
Plug-in gland CQ-1/2-15 high flow. Nominal width = 12 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 1, design = Push-pull principle
This text is machine translated.
This text is machine translated.































