

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
10 mm
G1/4"
G1/4"
186133
L-long plug-in gland QSLL-G1/4-10 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 8 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
6 bar
-0.95 bar
PBT
P port connector (G1/4)
80 °C
-10 °C
Datasheet 1940368 FESTO Screw fastener 186133 QSLL-G1/4-10 External thread: G1/4" Pipe diameter: 10 mm Thread size: G1/4" 1 pc(s)
User & Safety Instructions 1940368 FESTO Screw fastener 186133 QSLL-G1/4-10 External thread: G1/4" Pipe diameter: 10 mm Thread size: G1/4" 1 pc(s)
Information 1940368 FESTO Screw fastener 186133 QSLL-G1/4-10 External thread: G1/4" Pipe diameter: 10 mm Thread size: G1/4" 1 pc(s)