

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
G 1/8
G1/8"
186150
L-plug-in gland QSLV-G1/8-8-I 360° can be aligned, outside thread with hexagon socket. Size = Standard, nominal width = 4.2 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
6 bar
-0.95 bar
PBT
80 °C
-10 °C
Datasheet 1940475 FESTO Screw fastener 186150 QSLV-G1/8-8-I External thread: G1/8" Thread size: G 1/8 1 pc(s)
User & Safety Instructions 1940475 FESTO Screw fastener 186150 QSLV-G1/8-8-I External thread: G1/8" Thread size: G 1/8 1 pc(s)
Information 1940475 FESTO Screw fastener 186150 QSLV-G1/8-8-I External thread: G1/8" Thread size: G 1/8 1 pc(s)