

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
6 mm
1/8"
G1/8"
186286
L-rotation plug-in gland QSRL-G1/8-6 360° rotating, with ball bearing, external thread with hexagon. Size = Standard, nominal width = 3.1 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 1
6 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]
PBT
rust-proof
Pivoted
60 °C
0 °C
not relevant
Datasheet 1940393 FESTO Screw fastener 186286 QSRL-G1/8-6 External thread: G1/8" Pipe diameter: 6 mm Thread size: 1/8" 1 pc(s)
User & Safety Instructions 1940393 FESTO Screw fastener 186286 QSRL-G1/8-6 External thread: G1/8" Pipe diameter: 6 mm Thread size: 1/8" 1 pc(s)
Information 1940393 FESTO Screw fastener 186286 QSRL-G1/8-6 External thread: G1/8" Pipe diameter: 6 mm Thread size: 1/8" 1 pc(s)