Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
6 mm
G1/4"
G1/4"
186327
L-plug-in gland QSL-V0-G1/4-6 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 3.6 mm, fire test material = UL 94 V-0 (casing), UL 94 V-0 (loose ring), seal type on the screw-in stud = sealing ring, constructive design = Push-pull principle
10 bar
-0.95 bar
PBT
60 °C
0 °C
Datasheet 1940484 FESTO Screw fastener 186327 QSL-V0-G1/4-6 External thread: G1/4" Pipe diameter: 6 mm Thread size: G1/4" 1 pc(s)
User & Safety Instructions 1940484 FESTO Screw fastener 186327 QSL-V0-G1/4-6 External thread: G1/4" Pipe diameter: 6 mm Thread size: G1/4" 1 pc(s)
Information 1940484 FESTO Screw fastener 186327 QSL-V0-G1/4-6 External thread: G1/4" Pipe diameter: 6 mm Thread size: G1/4" 1 pc(s)