


Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
G1/2"
G1/2"
186334
L-plug-in gland QSL-V0-G1/2-10 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 6.2 mm, fire test material = UL 94 V-0 (casing), UL 94 V-0 (loose ring), seal type on the screw-in stud = sealing ring, constructive design = Push-pull principle
10 bar
-0.95 bar
PBT
60 °C
0 °C
not relevant
Datasheet 1940491 FESTO Screw fastener 186334 QSL-V0-G1/2-10 External thread: G1/2" Thread size: G1/2" 1 pc(s)
User & Safety Instructions 1940491 FESTO Screw fastener 186334 QSL-V0-G1/2-10 External thread: G1/2" Thread size: G1/2" 1 pc(s)
Information 1940491 FESTO Screw fastener 186334 QSL-V0-G1/2-10 External thread: G1/2" Thread size: G1/2" 1 pc(s)