


Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
12 mm
G 1/2
G1/2"
186335
L-plug-in gland QSL-V0-G1/2-12 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 7.7 mm, fire test material = UL 94 V-0 (casing), UL 94 V-0 (loose ring), seal type on the screw-in stud = sealing ring, constructive design = Push-pull principle
10 bar
-0.95 bar
PBT
60 °C
0 °C
not relevant
Datasheet 1940492 FESTO Screw fastener 186335 QSL-V0-G1/2-12 External thread: G1/2" Pipe diameter: 12 mm Thread size: G 1/2 1 pc(s)
User & Safety Instructions 1940492 FESTO Screw fastener 186335 QSL-V0-G1/2-12 External thread: G1/2" Pipe diameter: 12 mm Thread size: G 1/2 1 pc(s)
Information 1940492 FESTO Screw fastener 186335 QSL-V0-G1/2-12 External thread: G1/2" Pipe diameter: 12 mm Thread size: G 1/2 1 pc(s)