
Highlights & Details
Technical specifications
- Product Weight: 28.9 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
12 mm
- External thread
3/8" (10 mm)
- Manufacturer part #
558670
- Vacuum
-0.95 bar
- Max. operating pressure
16 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-20 °C
- Pin diameter
12 mm
Documents & Downloads
Datasheet
Datasheet 2120715 FESTO Screw fastener 558670 NPQM-D-G38-Q12-P10 External thread: 3/8" (10 mm) Pipe diameter: 12 mm Pin diameter: 12 mm 1
User & Safety Instructions
User & Safety Instructions 2120715 FESTO Screw fastener 558670 NPQM-D-G38-Q12-P10 External thread: 3/8" (10 mm) Pipe diameter: 12 mm Pin diameter: 12 mm 1
Information
Information 2120715 FESTO Screw fastener 558670 NPQM-D-G38-Q12-P10 External thread: 3/8" (10 mm) Pipe diameter: 12 mm Pin diameter: 12 mm 1
Description
This text is machine translated.































