
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Screw fastener
- Manufacturer part #
8085660
- Vacuum
-0.95 bar
- No. of ports
2 x
- Max. operating pressure
16 bar
- Min. operating pressure
-0.95 bar
- Operating medium
Druckluft nach ISO 8573-1:2010 [7:-:-]
- Material properties
rust-proof
- Max. ambient temperature
150 °C
- Min. ambient temperature
-20 °C
- Operating medium
Compressed air
- Operating pressure (min.)
-95 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801728 FESTO Screw fastener 8085660 NPQR-DK-M7-Q6 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801728 FESTO Screw fastener 8085660 NPQR-DK-M7-Q6 1 pc(s)
Description
NPQR-DK-M7-Q6 screw connection, size=standard, nominal width=4.2 mm, type of seal at the screw-in pin=sealing ring, installation position=arbitrary, container size=1
This text is machine translated.
This text is machine translated.






























