
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 345.00 / piece)
€ 345.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Electrical connection: cable with plug, M8 x 1, 4-pin, screw locking
- Max. output current 100 mA
- Color Cable sheath: Gray
- Repeatability: 0.1 mm
- PNP switch output
- Readiness for operation indicator: green LED
- Voltage: 2.5 V
- Product weight: 23 g
- Housing material: nickel-plated brass, PA-reinforced polyester, high-alloy steel stainless
- Packaging type
Piece
- Product type
Position transmitter
- Type
SDAT-MHS-M80-1L-SA-E-0.3-M8
- Content
1 pc(s)
- Operating voltage
30 V DC
- Min. operating voltage
15 V DC
- Max. operating voltage
30 V DC
- Operating voltage
15 - 30 V DC
- Switching voltage (max.)
30 V DC
- Max. switching capacity
2.7 W
- Features
oil-resistant
- Transmitter type
LED green
- Outputs
PNP
- Resolution
0.05 mm
- Tolerance ±
0.1 mm
- Cable length
30.00 cm
IP65
IP68
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Connection
Cable + connector
- Thread type connection side
M8
- Manufacturer part #
1531266
- Jacket material
TPE-U(PUR)
- Nominal voltage
30 V
- No. of pins
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2122540 FESTO SDAT-MHS-M80-1L-SA-E-0.3-M8 Position transmitter 1 pc(s) 30 V DC
User & Safety Instructions
User & Safety Instructions 2122540 FESTO SDAT-MHS-M80-1L-SA-E-0.3-M8 Position transmitter 1 pc(s) 30 V DC
Description
Position transmitter SDAT-MHS-M80-1 L-SA-E-0.3-M8 design = for T-groove, approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, special properties = oil-resistant, material note = (* RoHS compliant, * halogen-free)
This text is machine translated.
This text is machine translated.



















