
Number
Highlights & Details
Distance sensor
- Miniature design with versatile attachment options
- IO-Link interface for service and process data
- Different frequencies in order to avoid mutual interference
- Extended temperature range from -40°C to 60°C
- High protection class IP 69 K
Technical specifications
- Product type
Laser rangefinder
- Type
OMT150-R100-2EP-IO-V31-L
- Content
1 pc(s)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Transmitter type
SC laser red
- Laser category
1
- Outputs
PNP
NPN
IO link
150 mm
- Connector
M8 (4-pin)
- Min. temperature
+10 °C
- Max. temperature
+60 °C
- Manufacturer part #
OMT150-R100-2EP-IO-V31-L
Documents & Downloads
Datasheet
Datasheet 1517548 Pepperl+Fuchs OMT150-R100-2EP-IO-V31-L Laser rangefinder 1 pc(s) Max. range (open field): 150 mm
User & Safety Instructions
User & Safety Instructions 1517548 Pepperl+Fuchs OMT150-R100-2EP-IO-V31-L Laser rangefinder 1 pc(s) Max. range (open field): 150 mm
Conformity certificate
Conformity certificate 1517548 Pepperl+Fuchs OMT150-R100-2EP-IO-V31-L Laser rangefinder 1 pc(s) Max. range (open field): 150 mm
Description
This text is machine translated.

