
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 475.00 / piece)
€ 475.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product weight: 1000 g
- Product type
Sensor box
- Type
SRAP-M-CA1-BB270-1-A-TP20
- Min. operating voltage
15 V
- Max. operating voltage
30 V
- Operating voltage
15 - 30 V
- Outputs
NAMUR
- Enclosure material
Aluminium wrought alloy
- Model
Inductive
- Connector
Screw terminals
- Cable length
30.00 m
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP65
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2121333 FESTO Sensor box Inductive SRAP-M-CA1-BB270-1-A-TP20 568236 NAMUR
User & Safety Instructions
User & Safety Instructions 2121333 FESTO Sensor box Inductive SRAP-M-CA1-BB270-1-A-TP20 568236 NAMUR
Description
Sensorbox SRAP-M-CA1-BB 270-1-A-TP20 design = square, based on standard = VDI/VDE 3845 (NAMUR), approval = (* RCM mark, * C UL US recognized (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = RoHS compliant
This text is machine translated.
This text is machine translated.































