There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 [compressed air -:-:-]
Sleeve
G3/4"
G1/2"
8030297
2 x
50 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [-:-:-]
Brass
nickel plated
Sleeve
150 °C
-20 °C
Datasheet 1893807 FESTO Sleeve 8030297 NPFC-R-G34-G12-F Thread size: G3/4", G1/2" 1 pc(s)
User & Safety Instructions 1893807 FESTO Sleeve 8030297 NPFC-R-G34-G12-F Thread size: G3/4", G1/2" 1 pc(s)