
Highlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Slimline cylinder
- Stroke length
10 mm
- Max. operating pressure
6 bar
- (Ø)
6 mm
- Manufacturer part #
164991
- Weight
11 g
- Min. operating pressure
2.8 bar
- Operating medium
Compressed air
- Sealant
TPE-U
- Enclosure material
Aluminium
- Piston diameter
6 mm
- Material
Aluminium
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
Single-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2116101 FESTO Slimline cylinder 164991 EZH-2,5/9-10-B Enclosure material: Aluminium Stroke length: 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116101 FESTO Slimline cylinder 164991 EZH-2,5/9-10-B Enclosure material: Aluminium Stroke length: 10 mm 1 pc(s)
Information
Information 2116101 FESTO Slimline cylinder 164991 EZH-2,5/9-10-B Enclosure material: Aluminium Stroke length: 10 mm 1 pc(s)
Description
This text is machine translated.




