• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Socket 151687 MSSD-EB Number of pins: 3 250 V (max) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Socket MSSD-EB

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Cable diameter 6 - 8 mm
Product type

Socket

Max. operating voltage

250 V

Manufacturer part #

151687

Operating voltage

250 V (max)

Permanent current (max.)

6 A

Weight

11 g

Material (details)

Plastic

Number of pins

3

Number of contacts (details)

3

IP65

Max. ambient temperature

90 °C

Min. ambient temperature

-45 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1893299 FESTO Socket 151687 MSSD-EB Number of pins: 3 250 V (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1893299 FESTO Socket 151687 MSSD-EB Number of pins: 3 250 V (max) 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)