• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M & M International 7701 Solenoid Valve Compatible with (details) M & M solenoid valves series 7000 steam

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 48.99
-8 %
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

M & M solenoid valves series 7000 steam

Product type

Coil

Max. operating voltage

230 V AC

Manufacturer part #

7701

Operating voltage

230 V AC (max)

Max. power consumption

18 VA

Documents & Downloads

Datasheet

Datasheet 583571 M & M International 7701 Solenoid Valve Compatible with (details) M & M solenoid valves series 7000 steam

User & Safety Instructions

User & Safety Instructions 583571 M & M International 7701 Solenoid Valve Compatible with (details) M & M solenoid valves series 7000 steam

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)