
Highlights & Details
Technical specifications
- Product weight: 32 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Splitter
- Pipe Ø
6 mm
- Thread size
1/8"
- Internal thread
G1/8"
- Manufacturer part #
186213
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Features
P port connector (G1/8)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Pin diameter
6 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116824 FESTO Splitter 186213 QSYTF-G1/8-6 Internal thread G1/8" Pipe diameter: 6 mm Pin diameter: 6 mm Thread size: 1/8" 1 pc(s
User & Safety Instructions
User & Safety Instructions 2116824 FESTO Splitter 186213 QSYTF-G1/8-6 Internal thread G1/8" Pipe diameter: 6 mm Pin diameter: 6 mm Thread size: 1/8" 1 pc(s
Information
Information 2116824 FESTO Splitter 186213 QSYTF-G1/8-6 Internal thread G1/8" Pipe diameter: 6 mm Pin diameter: 6 mm Thread size: 1/8" 1 pc(s
Information 2116824 FESTO Splitter 186213 QSYTF-G1/8-6 Internal thread G1/8" Pipe diameter: 6 mm Pin diameter: 6 mm Thread size: 1/8" 1 pc(s
Description
This text is machine translated.































