
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product weight: 44 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Splitter
- Pipe Ø
8 mm
- Manufacturer part #
186227
- No. of ports
2 x
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Features
Pivoted
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116838 FESTO Splitter 186227 QSLV2-G1/4-8 Pipe diameter: 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116838 FESTO Splitter 186227 QSLV2-G1/4-8 Pipe diameter: 8 mm 1 pc(s)
Information
Information 2116838 FESTO Splitter 186227 QSLV2-G1/4-8 Pipe diameter: 8 mm 1 pc(s)
Description
Multiple distributor QSLV 2-G1/4-8 360° can be aligned, 2-way. Size = Standard, nominal width = 4.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, constructive design = Push-pull principle
This text is machine translated.
This text is machine translated.































