
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 15.99 / piece)
€ 159.90
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product Weight: 69.5 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Splitter
- Pipe Ø
6 mm
- Manufacturer part #
558840
- Vacuum
-0.95 bar
- Max. operating pressure
16 bar
- Min. operating pressure
-0.95 bar
- Features
P port connector (G1/4)
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2120779 FESTO Splitter 558840 NPQM-LFK-G14-Q6-P10 Pipe diameter: 6 mm 1 pc(s)
Information
Information 2120779 FESTO Splitter 558840 NPQM-LFK-G14-Q6-P10 Pipe diameter: 6 mm 1 pc(s)
Description
Multiple distributor NPQM-LFK-G14-q 6-P10 Size = Standard, nominal width = 5.5 mm, seal type on the screw-in stud = sealing ring, constructive design = Push-pull principle, Operating pressure complete temperature range = -0,95 - 16 bar
This text is machine translated.
This text is machine translated.































